Bosch 2608902463 Grinding Disc Diameter 150 mm Sanding Belts Abrasives

MPN
2608902463
Brand
Bosch
EAN-13
4059952721163
Order Code
13-7638
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Bosch 2608902463 is a high-quality grinding disc engineered for precision and performance in various sanding and abrasive applications. This disc features a diameter of 150 mm, making it suitable for a wide range of grinding tasks that require both efficiency and accuracy. Designed to be used with sandpaper, sanding blocks, and pads, this product is ideal for smoothing surfaces and removing material in metalworking, woodworking, and automotive industries. Its robust construction ensures durability, while the Bosch engineering guarantees consistent abrasive performance across different types of materials.
Type Grinding disc
Grit Size 320
Quantity 1
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 320

Reviews

Be the first to submit a review

Trustpilot