Bosch 2608902460 Grinding Disc 150 mm Diameter 1Pc Sanding Belts Abrasives

MPN
2608902460
Brand
Bosch
EAN-13
4059952721132
Order Code
13-7635
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Bosch 2608902460 is a grinding disc with a diameter of 150 mm, specifically designed for use in a variety of engineering applications. As part of the Bosch Accessories range, this product serves as a reliable component within the category of sandpaper, sanding blocks, and pads; it is particularly suitable for tasks requiring precision surface finishing and material removal. This single-piece abrasive is engineered to ensure optimal performance and durability, making it ideal for applications such as automotive repair, metal fabrication, and wood finishing. Its robust structure ensures effective abrasion, providing a consistent and smooth finish on diverse materials, including metal, wood, and composites.
Type Grinding disc
Grit Size 150
Quantity 1
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 150

Reviews

Be the first to submit a review

Trustpilot