Bosch 2608902457 Grinding Disc 150 mm 1Pc Sanding Belts Abrasives

MPN
2608902457
Brand
Bosch
EAN-13
4059952721101
Order Code
13-7632
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Bosch 2608902457 is a grinding disc that measures 150 mm in diameter and is supplied as a single piece. Designed under the sandpaper, sanding blocks, and pads category, this abrasive component is crafted to deliver optimal performance in various surface preparation tasks. It is particularly suitable for smoothing and finishing metal surfaces, removing rust and paint, and preparing surfaces for welding or painting. Engineered to meet high standards, this disc is commonly used in industrial settings and workshops where durability and efficiency are critical. Its robust construction ensures consistent performance across varied engineering applications, where precision and reliability are paramount.
Type Grinding disc
Grit Size 60
Quantity 1
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 60

Reviews

Be the first to submit a review

Trustpilot