Bosch 2608902456 Grinding Disc 150 mm Pack Of 50 Sanding Belts Abrasives

MPN
2608902456
Brand
Bosch
EAN-13
4059952721095
Order Code
13-7631
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £47.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 03/12/2026

Bosch 2608902456 is a grinding disc included in a pack of 50 sanding belts designed for efficient surface finishing and material removal. With a diameter of 150 mm, these Bosch accessories are ideal for use in applications that involve grinding, sanding, and polishing tasks on metal and woodwork. Engineered for durability and precision, these discs are widely employed in industrial settings for their ability to maintain consistent performance under rigorous conditions. Typical applications include deburring metal surfaces, preparing surfaces for painting, and achieving specific finish textures in manufacturing processes. The design ensures compatibility with standard sanding blocks and pads, allowing seamless integration into existing tooling systems.
Type Grinding disc
Grit Size 400
Quantity 50
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 400

Reviews

Be the first to submit a review

Trustpilot