Bosch 2608902455 Grinding Disc Diameter 150 mm 50 Pieces Sanding Belts

MPN
2608902455
Brand
Bosch
EAN-13
4059952721088
Order Code
13-7630
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £47.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 10/11/2026

Bosch 2608902455 is a high-quality grinding disc with a diameter of 150 mm, offered in a package of 50 pieces. Designed as part of the Bosch Accessories suite under the sandpaper, sanding blocks, and pads category, this product provides a reliable solution for surface preparation tasks. Engineered for precision and durability, these grinding discs are suitable for applications in metalworking, automotive refinishing, and woodworking, ensuring efficient material removal and surface finishing. The product's robust design contributes to a consistent performance across various industrial and engineering environments, where maintaining a high level of accuracy is crucial. With its well-regarded construction, the Bosch 2608902455 grinding disc supports professional-grade results in demanding sanding operations.
Type Grinding disc
Grit Size 320
Quantity 50
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 320

Reviews

Be the first to submit a review

Trustpilot