Bosch 2608902451 Grinding Disc 150mm 50 Pc Sanding Belts Abrasives

MPN
2608902451
Brand
Bosch
EAN-13
4059952721040
Order Code
13-7626
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608902451 is a versatile abrasives product that consists of a set of 50 sanding belts designed for precision and durability in various finishing applications. The grinding discs have a diameter of 150 mm, making them suitable for numerous compatible sanding machines and providing an extensive cutting surface for effective material removal. Typically employed in metalworking and woodworking industries, these sanding belts are adept at smoothing surfaces and preparing them for subsequent treatments or coatings. Their construction reflects Bosch's commitment to quality and performance, ensuring consistency and reliability under demanding conditions.
Type Grinding disc
Grit Size 120
Quantity 50
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 120

Reviews

Be the first to submit a review

Trustpilot