Bosch 2608902449 Grinding Disc 150 mm Diameter 50 Pieces Sanding Belts

MPN
2608902449
Brand
Bosch
EAN-13
4059952721026
Order Code
13-7624
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608902449 is a high-quality grinding disc designed for precise applications requiring durability and efficiency. This product features a diameter of 150 mm and comes in a comprehensive pack of 50 pieces, ensuring an ample supply for various sanding and grinding tasks. As part of the Bosch Accessories line, it is made for professional use where consistent performance is critical. Typical engineering applications include metal fabrication, automotive bodywork, and wood finishing tasks, where surface preparation and detailing are required. This grinding disc is compatible with standard equipment that accommodates 150 mm diameter discs and is suitable for both intermediate and fine sanding stages in demanding industrial environments.
Type Grinding disc
Grit Size 60
Quantity 50
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 60

Reviews

Be the first to submit a review

Trustpilot