Bosch 2608902444 Grinding Disc 150 mm 6 Pieces Sanding Belts Abrasives

MPN
2608902444
Brand
Bosch
EAN-13
4059952717760
Order Code
13-7619
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608902444 is a grinding disc designed for precision sanding and polishing tasks, commonly utilised in engineering and manufacturing environments. With a diameter of 150 mm, this set of six abrasive sanding pads is part of the Bosch Accessories line, compatible with a variety of sanders and offering reliable performance for detailed material finishing. Known for durability, these discs are ideal for tasks that require exacting surface preparation, such as automotive bodywork refinishing or metal fabrication. The 2608902444 model stands out for its efficient material removal and smooth finishing capability, essential for professional applications where surface quality is paramount.
Type Grinding disc
Grit Size 180
Quantity 6
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 180

Reviews

Be the first to submit a review

Trustpilot