Bosch 2608902442 Grinding Disc 150 mm 6 Pieces Abrasive Sanding Belts

MPN
2608902442
Brand
Bosch
EAN-13
4059952717746
Order Code
13-7617
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch 2608902442 is a grinding disc set consisting of six abrasive sanding belts with a diameter of 150 mm, designed for use with compatible sanding tools. Each disc is engineered to provide efficient material removal and surface finishing, making them suitable for a variety of grinding and sanding applications. Primarily used in woodworking, metalworking, and automotive industries, these discs are ideal for tasks requiring precise surface preparation and smoothing of surfaces. Constructed from high-quality materials, they ensure durability and consistent performance over extended periods. The Bosch 2608902442 discs are particularly suited for professionals who require reliable and consistent results in their sanding operations.
Type Grinding disc
Grit Size 120
Quantity 6
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 120

Reviews

Be the first to submit a review

Trustpilot