Bosch 2608902430 Grinding Disc 150mm Diameter 6Pieces Sanding Belts Abrasives

MPN
2608902430
Brand
Bosch
EAN-13
4059952708287
Order Code
13-7615
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch 2608902430 is a high-quality grinding disc designed for professional and industrial use. With a diameter of 150 mm, this set includes six pieces, ensuring sufficient supply for extended use. The discs are part of Bosch's Accessories range and fall under the category of sandpaper, sanding blocks, and pads, making them suitable for effective material removal and surface preparation tasks. Engineered for precision and durability, these grinding discs are ideal for various applications, such as smoothing metal surfaces, eliminating rust, and preparing wood for finishing processes. Their compatibility with standard power tools ensures versatility across different engineering projects, providing a reliable solution for both coarse and fine grinding needs.
Type Grinding disc
Grit Size 60
Quantity 6
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 60

Reviews

Be the first to submit a review

Trustpilot