Bosch 2608902422 Grinding Disc Diameter 125Mm 1Pc Sanding Belts Abrasives

MPN
2608902422
Brand
Bosch
EAN-13
4059952708201
Order Code
13-7612
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Bosch 2608902422 is a grinding disc with a diameter of 125 mm, designed as part of Bosch's extensive range of accessories for abrasive applications. This specific item is categorised under sandpaper, sanding blocks, and pads due to its versatile capability in grinding tasks. The disc is engineered for efficient material removal, providing consistent surface finishing, and is ideal for use in metalworking, automotive, and construction industries. Its robust build ensures durability and long life, making it suitable for high-demand operations such as surface preparation and smoothing of various materials. The compatibility with standard 125 mm angle grinders further enhances its practicality for professional engineers and technicians.
Type Grinding disc
Grit Size 320
Quantity 1
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 320

Reviews

Be the first to submit a review

Trustpilot