Bosch 2608902421 Grinding Disc Diameter 125Mm 1Pc Sanding Belts Abrasives

MPN
2608902421
Brand
Bosch
EAN-13
4059952708195
Order Code
13-7611
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Bosch 2608902421 is a high-quality grinding disc with a diameter of 125 mm, specifically designed for use with sanding belts and abrasives. This tool is part of the Bosch Accessories range, identified by the code 3375633, and is engineered for precision and durability in demanding applications. It is suitable for a variety of engineering tasks, including material removal, surface preparation, and finishing, particularly in metalworking and fabrication settings. The disc’s construction ensures efficient performance while maintaining compatibility with standard grinding machines, making it an essential component for professionals seeking reliable and consistent results in their projects.
Type Grinding disc
Grit Size 240
Quantity 1
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 240

Reviews

Be the first to submit a review

Trustpilot