Bosch 2608902419 Grinding Disc 125Mm Diameter 1Pc Sanding Belts Abrasives

MPN
2608902419
Brand
Bosch
EAN-13
4059952708171
Order Code
13-7609
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Bosch 2608902419 is a precision-engineered grinding disc specifically designed to meet the demand for high-performance abrasives in industrial applications. This grinding disc features a diameter of 125 mm and is a part of Bosch's sandpaper, sanding blocks, and pads category. The disc is crafted to offer optimal material removal rates and durability, making it ideal for tasks that involve grinding metal surfaces and deburring edges. Commonly used in metal fabrication, automotive, and construction industries, this disc ensures consistent results and long-lasting performance in high-stress environments. Its compatibility with standard angle grinders further enhances its versatility for professionals seeking reliable and efficient abrasive solutions.
Type Grinding disc
Grit Size 150
Quantity 1
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 150

Reviews

Be the first to submit a review

Trustpilot