Bosch 2608902418 Grinding Disc Diameter 125Mm Abrasives 1Pc

MPN
2608902418
Brand
Bosch
EAN-13
4059952708164
Order Code
13-7608
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Bosch 2608902418 is a high-quality grinding disc known for its precision and reliability in abrasive applications. With a diameter of 125 mm, this disc is designed to optimally fit standard angle grinders and provides effective abrasion for metalworking tasks. Commonly utilised in engineering environments, it is suitable for tasks such as smoothing welds, removing rust, and surface preparation prior to painting or coating. The robust construction ensures longevity and consistent performance across various types of metal substrates, making it a dependable choice for professional and industrial use.
Type Grinding disc
Grit Size 120
Quantity 1
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 120

Reviews

Be the first to submit a review

Trustpilot