Bosch 2608902416 Grinding Disc Diameter 125Mm 1Pc Abrasives

MPN
2608902416
Brand
Bosch
EAN-13
4059952708140
Order Code
13-7606
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Bosch 2608902416 represents a high-quality grinding disc with a diameter of 125 mm, designed to meet the rigorous demands of industrial and engineering applications. As part of Bosch Accessories, this product falls under the category of sandpaper, sanding blocks, and pads, offering robust performance for precise material removal and surface finishing tasks. The grinding disc is suitable for use with angle grinders and is engineered to deliver efficient abrasion on a variety of workpieces, such as metal and stone. Its design focuses on durability and wear resistance, enabling it to provide consistent results in high-intensity environments, typical of construction and fabrication projects. This single-piece abrasive tool exemplifies Bosch's commitment to quality, catering to the needs of professionals requiring dependable sanding solutions.
Type Grinding disc
Grit Size 60
Quantity 1
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 60

Reviews

Be the first to submit a review

Trustpilot