Bosch 2608902411 Grinding Disc 125Mm 50 Pieces Sanding Belts Abrasives

MPN
2608902411
Brand
Bosch
EAN-13
4059952708096
Order Code
13-7604
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 2608902411 is a robust grinding disc set designed for precision and endurance in abrasive applications. Each disc in this pack of 50 features a diameter of 125 mm, suitable for integration with a variety of sanding machines. Engineered from high-quality materials, these discs are ideal for tasks involving metalworking, including surface finishing and material removal, while also being applicable in woodworking operations such as smoothing surfaces and shaping edges. The consistent performance and reliability offered by the Bosch 2608902411 make it a valuable tool for professionals in engineering fields requiring meticulous attention to surface detail and finish quality.
Type Grinding disc
Grit Size 150
Quantity 50
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 150

Reviews

Be the first to submit a review

Trustpilot