Bosch 2608902408 Grinding Disc 125Mm 50 Pieces Sanding Belts Abrasives

MPN
2608902408
Brand
Bosch
EAN-13
4059952708065
Order Code
13-7601
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608902408 is a grinding disc set designed for professional use, consisting of 50 pieces specifically crafted for efficient and precise material removal. Each disc in the set has a diameter of 125 mm and is part of the Bosch Accessories range, identified with the keyword 3375620. This product is categorised under sandpaper, sanding blocks, and pads, ensuring suitability for various abrasive applications. Engineers commonly utilise these grinding discs in activities such as surface preparation, metal fabrication, and the smoothing of rough edges, where precision and durability are paramount. The discs are engineered to deliver reliable performance across diverse materials, providing versatility and efficiency in both industrial and workshops settings.
Type Grinding disc
Grit Size 60
Quantity 50
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 60

Reviews

Be the first to submit a review

Trustpilot