Bosch 2608902401 Grinding Disc Diameter 125Mm 6 Pieces Sanding Belts Abrasives

MPN
2608902401
Brand
Bosch
EAN-13
4059952707990
Order Code
13-7594
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch 2608902401 is a grinding disc with a diameter of 125 mm, packaged in a set containing six pieces. This product falls under the category of Bosch accessories, combining the functionality of sandpaper and sanding blocks and pads. Designed for precision and durability, the Bosch grinding disc is ideally suited for tasks requiring the removal of material or finishing surfaces, making it a favourable choice for professional and industrial applications. The engineered design ensures compatibility with standard grinding equipment, facilitating both metalworking and woodworking processes where comprehensive material removal and surface preparation are key.
Type Grinding disc
Grit Size 120
Quantity 6
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 120

Reviews

Be the first to submit a review

Trustpilot