Bosch 2608901676 EXPERT C470 Multi-purpose Sandpaper Grit 40 10 pieces

MPN
2608901676
Brand
Bosch
EAN-13
4059952638249
Order Code
02-0095
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2608901676 is a multi-purpose sandpaper pack containing 10 pieces, each with a grit size of 40. These grinding discs, measuring 102 mm by 93 mm, are designed for effective material removal in various sanding tasks. Typical applications include woodworking, metalworking, and surface preparation tasks.
Type Multi-purpose sandpaper
Grit Size 40
Width 93mm
Length 102mm
Dim (L x W) 102 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot