Bosch 2608901668 Random Orbit Sander Sandpaper 60/120/180 Grit Velcro

Order Code:

02-0088

Brand: Bosch MPN: 2608901668 EAN-13: 4059952636184
Qty Unit Price (Inc VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Bosch 2608901668 set includes random orbit sander sandpaper with grit sizes of 60, 120, and 180. Measuring 107 mm x 115 mm, this set is ideal for sanding and smoothing surfaces with varying coarseness. Designed for use with random orbit sanders, these accessories are suitable for preparing wooden or metal surfaces for finishing.
Type Random orbit sander sandpaper
Width 115mm
Length 107mm
Dim (L x W) 107 mm x 115 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot