Bosch 2608901665 EXPERT C470 Sandpaper 240 Grit 50pieces Velcro 133x80mm

Image Representative of Range

Bosch 2608901665 EXPERT C470 Sandpaper 240 Grit 50pieces Velcro 133x80mm

MPN
2608901665
Brand
Bosch
EAN-13
4059952636153
Order Code
02-0085
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch 2608901665 is a set of random orbit sander sandpapers with a grit size of 240. Each piece measures 133 mm by 80 mm, and the set includes 50 sandpapers, making it ideal for fine surface finishing in woodworking or metalworking projects. The high grit size is suitable for smooth sanding on both wood and painted surfaces.
Type Random orbit sander sandpaper
Grit Size 240
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot