Bosch 2608901664 EXPERTC470 Sandpaper 180Grit 133x80mm with Hook and Loop 50Pack

MPN
2608901664
Brand
Bosch
EAN-13
4059952636146
Order Code
02-0084
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch offers the 2608901664 random orbit sander sandpaper with a grit size of 180, designed to fit sanding operations. The sandpaper comes in a pack of 50 pieces, each measuring 133 mm by 80 mm. This grinding disc is ideal for smooth finishing on wood, metal, and painted surfaces, enhancing the performance of random orbit sanders.
Type Random orbit sander sandpaper
Grit Size 180
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot