Bosch 2608901658 EXPERTC470 Sandpaper 180Grit 107x115mm Hook and Loop 50 Pack

MPN
2608901658
Brand
Bosch
EAN-13
4059952636085
Order Code
02-0078
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.19
10+ £12.40
50+ £12.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch offers the 2608901658 Random orbit sander sandpaper, featuring a grit size of 180. This grinding disc is designed for efficient and smooth sanding performance, measuring 107 mm x 115 mm. Ideal for woodworking and metal finishing, it comes in a pack of 50 pieces.
Type Random orbit sander sandpaper
Grit Size 180
Width 115mm
Length 107mm
Dim (L x W) 107 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot