Bosch 2608901657 Orbit Sandpaper 120Grit 107x115mm with Hook and Loop 50 Pack

MPN
2608901657
Brand
Bosch
EAN-13
4059952636078
Order Code
02-0077
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch offers the 2608901657 random orbit sander sandpaper with a grit size of 120. Measuring 107 mm by 115 mm, this pack contains 50 pieces, ideal for smooth surface finishing. Typical applications include woodworking and metal surface preparation, compatible with random orbit sanders for efficient grinding tasks.
Type Random orbit sander sandpaper
Grit Size 120
Width 115mm
Length 107mm
Dim (L x W) 107 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot