Bosch 2608901649 EXPERT C470 Sandpaper Grit 120 93x102mm 50 pcs Fast & Durable

MPN
2608901649
Brand
Bosch
EAN-13
4059952635996
Order Code
02-0069
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the 2608901649 multi-purpose sandpaper with a grit size of 120, designed for versatile grinding applications. Each sheet measures 93 mm by 102 mm, making it suitable for use with various grinding equipment. This pack contains 50 pieces, ideal for general-purpose sanding tasks.
Type Multi-purpose sandpaper
Grit Size 120
Width 102mm
Length 93mm
Dim (L x W) 93 mm x 102 mm

Reviews

Be the first to submit a review

Trustpilot