Bosch 2608901640 EXPERT C470 Sandpaper 150x100mm Grit 40 50 pieces Fast

MPN
2608901640
Brand
Bosch
EAN-13
4059952635903
Order Code
02-0060
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Bosch 2608901640 is a multi-purpose sandpaper that comes in a pack of 50 pieces. With a grit size of 40 and dimensions of 150 mm x 100 mm, it is ideal for heavy-duty grinding and smoothing surfaces. Typically used with grinders, this sandpaper is suited for various sanding and grinding tasks across different materials.
Type Multi-purpose sandpaper
Grit Size 40
Width 100mm
Length 150mm
Dim (L x W) 150 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot