Bosch 2608901636 Mesh Sanding Disc Grit 80 Ø225mm 5pieces Dust Reduction.

MPN
2608901636
Brand
Bosch
EAN-13
4059952635866
Order Code
02-0056
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch 2608901636 is a drywall sander mesh sanding disc, ideal for grinding applications. Each disc in the pack has a grit size of 80 and a diameter of 225 mm. These discs are suitable for use with drywall sanders for effective smoothing and finishing of surfaces.
Type Sanding Disc
Diameter (Ø) 225mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 80
Proper use Sanding
Sander type Long-reach sander
Sanding plate diameter 25.5cm
Sanding plate shape Round
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot