Bosch 2608901626 EXPERT M480 Sander Mesh Disc 240 Grit 50 pieces Dust Control

MPN
2608901626
Brand
Bosch
EAN-13
4059952635767
Order Code
01-9999
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch' 2608901626 Multi-purpose sander mesh sanding disc, with a grit size of 240, is ideal for fine sanding tasks. Measuring 150 mm x 100 mm, this grinding equipment is suitable for a variety of surface finishes. The pack contains 50 pieces, making it perfect for extensive work on wood, metal, and plaster.
Type Multi-purpose sander mesh sanding disc
Grit Size 240
Width 100mm
Length 150mm
Brand compatibility Universal
Dim (L x W) 150 mm x 100 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 50 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot