Bosch 2608901625 Expert M480 Mesh Sanding Disc 150x100mm Grit 180 50pieces

MPN
2608901625
Brand
Bosch
EAN-13
4059952635750
Order Code
01-9998
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch 2608901625 is a multi-purpose sander mesh sanding disc with a grit size of 180, suitable for various sanding applications. It measures 150 mm x 100 mm and is supplied in a pack of 50 pieces. Ideal for use with grinders and other sanding equipment, it ensures efficient material removal and a smooth finish.
Type Sanding net
Grit Size 180
Width 100mm
Length 150mm
Brand compatibility Universal
Diameter (L x W) 150 mm x 100 mm
Proper use Sanding
Quantity 50
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot