Bosch 2608901478 EXPERT Concrete Mopping Disc 150mm DIA 22.23mm Slot

MPN
2608901478
Brand
Bosch
EAN-13
4059952593166
Order Code
01-9993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £132.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch 2608901478 is a diamond mopping disc for concrete applications. It is expertly designed with a 150 mm diameter for efficient grinding and finishing tasks. Typical applications include preparing concrete surfaces, smoothing rough patches, and achieving a refined finish.
Type Diamond
Diameter 150mm
Bore Size 22.23mm
Centre type Flat centre
Material Suitability Concrete
Product colour Blue, Stainless steel
Quantity per pack 1 pc(s)
Segment height 4.5mm
Suitable for materials Concrete

Reviews

Be the first to submit a review

Trustpilot