Bosch 2608901475 EXPERT Mop Wheel 125mm Bore SCM Fine Disc 1piece

MPN
2608901475
Brand
Bosch
EAN-13
4059952589244
Order Code
01-9992
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Bosch offers the Mop wheel 2608901475 with a bore diameter of 125 mm, suitable for fine surface finishing and polishing tasks. This abrasive flap wheel is often used in automotive, metalworking, and woodworking applications for removing surface imperfections and achieving a smooth finish. Sold as a single piece, it is designed for durability and efficient performance.
Type Mop wheel
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, Blue
Suitable for materials Stainless steel, Steel, Wood, Non-ferrous metal

Reviews

Be the first to submit a review

Trustpilot