Bosch 2608901387 EXPERTN880 Fine Fleece Wheel 125mm with Hook and Loop 5 Pack

MPN
2608901387
Brand
Bosch
EAN-13
4059952584263
Order Code
01-9981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £18.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch 2608901387 EXPERT N880 is an abrasive pad suited for eccentric sanders, measuring 125 mm in diameter. It comes in a fine grit and is provided as a set of five pieces, ideal for smoothing and finishing surfaces. This product is typically used in woodworking, metalworking, and automotive refinishing applications.
Type Abrasive pad
Grit Size 800
Diameter 12.5cm
Product colour Grey
Quantity per pack 5 pc(s)
Shape Round
Suitable for materials Metal, Paint, Stainless steel, Steel
Working diameter 12.5cm

Reviews

Be the first to submit a review

Trustpilot