Bosch 2608901386 Expert N880 Fleece Wheel 125mm Medium 5pieces Lasts 3x Longer

MPN
2608901386
Brand
Bosch
EAN-13
4059952584256
Order Code
01-9980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch offers the EXPERT N880 abrasive pad designed for eccentric sanders, featuring a fleece wheel with a diameter of 125 mm in a medium grit. This pack includes five pieces, ideal for efficient surface finishing and preparation tasks. Its robust design makes it suitable for both DIY enthusiasts and professional craftsmen.
Type Fleece Wheel
Diameter 125mm
Bore Size N/A
Quantity 5
Colour Brown
Grit 280
Shape Round
Suitable for materials Metal, Paint, Stainless steel, Steel
Working diameter 12.5cm

Reviews

Be the first to submit a review

Trustpilot