Bosch 2608901269 EXPERT N477 Polishing Disc 125mm Velcro Fastener

MPN
2608901269
Brand
Bosch
EAN-13
4059952572383
Order Code
01-9976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Bosch EXPERT N477 is a polishing disc with a diameter of 125 mm and a bore diameter of 22 mm. Designed for efficient and high-quality polishing tasks, this disc is ideal for use with compatible power tools. Typical applications include surface preparation, finishing, and restoration on various materials.
Type Polishing disc
Bore Diameter 2.2cm
Bore Ø 22mm
Center hole Yes
Compatible with (details) Angle grinder
Diameter 125mm
Product colour Black
Quantity per pack 1 pc(s)
Shape Round
Suitable for materials Stainless steel, Steel, Wood

Reviews

Be the first to submit a review

Trustpilot