Bosch 2608901268 EXPERT N477 Polishing Disc 125mm Fast Velcro Attachment

MPN
2608901268
Brand
Bosch
EAN-13
4059952572376
Order Code
01-9975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.65
10+ £3.41
50+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Bosch' EXPERT N477 is a 125 mm diameter polishing disc, featuring a 22 mm bore diameter. It is designed for efficient polishing applications, providing a smooth finish on various surfaces. This single-piece disc is ideal for use in automotive, woodworking, and metalworking polishing tasks.
Type Polishing disc
Bore Ø 22mm
Compatible with (details) Angle grinder
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot