Bosch 2608901267 EXPERT N477 Polishing Disc 115 mm Fast Surface Finish

MPN
2608901267
Brand
Bosch
EAN-13
4059952572369
Order Code
01-9974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Bosch manufactures the EXPERT N477 polishing disc, designed with a diameter of 115 mm and a bore diameter of 22 mm. This polishing disc is ideal for achieving smooth finishes and surface preparation on a variety of materials. Typically used in metalworking and automotive industries, it ensures efficient polishing with high quality results.
Type Polishing disc
Diameter 115mm
Bore Size 22mm
Quantity 1
Center hole Yes
Colour Grey
Compatible with (details) Angle grinder
Shape Round
Suitable for materials Stainless steel, Steel, Wood

Reviews

Be the first to submit a review

Trustpilot