Bosch 2608901219 EXPERT N880 Woollen Belt 140x115mm Lasts 3x Longer

MPN
2608901219
Brand
Bosch
EAN-13
4059952571881
Order Code
01-9955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch offers the EXPERT N880 Woollen Belt, model number 2608901219. This grinding accessory measures 140 mm by 115 mm and is supplied in a pack of two. The woollen belt is typically used in polishing applications with grinders for smooth finishing surfaces.
Type Woollen belt
Length 140mm
Width 115mm
Best uses Removing paint
Depth 140mm
Dim (L x W) 140 mm x 115 mm
Product Type Sanding pad
Quantity per pack 2 pc(s)
Suitable For Dry sanding
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot