Bosch 2608901217 Expert N880 Woollen Belt 229x152mm Durable Finish

MPN
2608901217
Brand
Bosch
EAN-13
4059952571867
Order Code
01-9954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Bosch have produced the EXPERT N880 woollen belt, measuring 229 mm by 152 mm, as a durable grinding accessory. This belt is designed for precision in grinding tasks, enhancing the performance of compatible grinders. Its typical applications include polishing and finishing surfaces in various materials.
Type Woollen belt
Length 229mm
Width 152mm
Depth 229mm
Dim (L x W) 229 mm x 152 mm
Product colour Green
Product Type Polishing pad
Suitable For Dry sanding
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot