Bosch 2608901216 Expert N880 Woollen Belt 229x152mm Durable Quality Finish

MPN
2608901216
Brand
Bosch
EAN-13
4059952571850
Order Code
01-9953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Bosch EXPERT N880 is a woollen belt measuring 229 mm by 152 mm, ideal for grinding applications. Known for its durability, this grinder accessory is typically used with grinding equipment to achieve smooth, polished surfaces. It is commonly employed in both professional and DIY settings for efficient material removal and surface finishing tasks.
Type Woollen belt
Length 229mm
Width 152mm
Backing Material Fleece
Best uses Finishing work, Removing paint
Dim (L x W) 229 mm x 152 mm
Product colour Grey
Product Type Abrasive sheet
Quantity per pack 1 pc(s)
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot