Bosch 2608901215 Expert N880 Woollen Belt 229x152mm Lasts 3x Longer

MPN
2608901215
Brand
Bosch
EAN-13
4059952571843
Order Code
01-9952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Bosch EXPERT N880 woollen belt, part number 2608901215, is a high-quality grinding accessory measuring 229 mm by 152 mm. This durable belt is designed for use with grinders to achieve smooth, polished finishes on various surfaces. Ideal for both professional and DIY applications, it enhances the efficiency of grinding tasks.
Type Woollen belt
Length 229mm
Width 152mm
Depth 229mm
Dim (L x W) 229 mm x 152 mm
Product colour Brown
Product Type Polishing pad
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot