Bosch 2608901214 Expert N880 Woollen Belt 229x152mm Durable Long-Lasting

MPN
2608901214
Brand
Bosch
EAN-13
4059952571836
Order Code
01-9951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Bosch EXPERT N880 2608901214 Woollen belt is designed for grinding applications. Measuring 229 mm x 152 mm, it is suitable for use with grinder equipment as a premium accessory. This woollen belt ensures effective material removal and surface finishing in various grinding tasks.
Type Woollen belt
Length 229mm
Width 152mm
Best uses Removing paint
Depth 229mm
Dim (L x W) 229 mm x 152 mm
Product Type Sanding pad
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot