Bosch 2608901213 Expert N880 Woollen Belt 229x152mm Long-lasting Finish

MPN
2608901213
Brand
Bosch
EAN-13
4059952571829
Order Code
01-9950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Bosch produces the EXPERT N880 Woollen belt, a grinding disc accessory designed for efficient surface sanding and polishing tasks. Measuring 229 mm in length and 152 mm in width, this durable belt is ideal for professional finishing on various surfaces. Its robust construction makes it suitable for use with standard grinding equipment in both industrial and DIY applications.
Type Woollen belt
Length 229mm
Width 152mm
Depth 229mm
Dim (L x W) 229 mm x 152 mm
Product colour Brown
Product Type Polishing pad
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot