Bosch 2608901212 Expert N880 Woollen Belt 229x152mm Durable Even Finish

MPN
2608901212
Brand
Bosch
EAN-13
4059952571812
Order Code
01-9949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Bosch EXPERT N880 is a woollen belt designed for use with grinding equipment. Measuring 229 mm in length and 152 mm in width, this high-quality accessory is ideal for polishing and finishing surfaces. Suitable for various grinding applications, it ensures smooth and professional results.
Type Woollen belt
Length 229mm
Width 152mm
Best uses Removing paint
Depth 229mm
Dim (L x W) 229 mm x 152 mm
Product Type Sanding pad
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot