Bosch 2608901116 EXPERT C470 Sanding Disc 80 Grit 150x100mm 2x faster 10piece

MPN
2608901116
Brand
Bosch
EAN-13
4059952544540
Order Code
01-9916
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Bosch provides the EXPERT C470 2608901116 Multi-purpose sander mesh sanding disc, designed for a variety of sanding applications. This pack includes 10 sanding discs with a grit size of 80, making them suitable for both rough and fine sandpaper work. With dimensions of 150 mm by 100 mm, these discs are ideal for efficient and effective surface preparation.
Type Multi-purpose sander mesh sanding disc
Grit Size 80
Width 100mm
Length 150mm
Center hole No
Depth 150mm
Dim (L x W) 150 mm x 100 mm
Product colour Brown
Quantity per pack 10 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot