Bosch 2608901115 Expert C470 Sander Disc 150x100mm Grit 60 10pieces

MPN
2608901115
Brand
Bosch
EAN-13
4059952544533
Order Code
01-9915
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch offers the Expert C470 multi-purpose sander mesh sanding disc, model number 2608901115. This grit size 60 disc measures 150 mm by 100 mm and is suitable for a range of sanding tasks. The product is often used for efficient material removal in woodworking or surface preparation applications.
Type Multi-purpose sander mesh sanding disc
Grit Size 60
Width 100mm
Length 150mm
Center hole No
Depth 150mm
Dim (L x W) 150 mm x 100 mm
Product colour Brown
Quantity per pack 10 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot