Bosch 2608901114 Expert C470 Sander Disc 10pieces 150x100mm Grit 40

MPN
2608901114
Brand
Bosch
EAN-13
4059952544526
Order Code
01-9914
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bosch EXPERT C470 is a multi-purpose sander mesh sanding disc designed for efficient grinding and sanding tasks. With a grit size of 40, it is ideal for heavy material removal on various surfaces. The dimensions are 150 mm x 100 mm, and it comes in a pack of 10, suitable for both professional and DIY applications.
Type Multi-purpose sander mesh sanding disc
Grit Size 40
Width 100mm
Length 150mm
Center hole No
Depth 150mm
Dim (L x W) 150 mm x 100 mm
Product colour Brown
Quantity per pack 10 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot