Bosch 2608901110 EXPERTC470 Router Sandpaper 400Grit 150mm Hook and Loop 5 Pack

MPN
2608901110
Brand
Bosch
EAN-13
4059952544489
Order Code
01-9911
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT C470 Router Sandpaper, part number 2608901110, is a high-quality grinding disc with a grit size of 400. Measuring 150 mm in diameter, it is designed for fine smoothing applications. Ideal for wood and surface finishing, each pack contains five punched sandpaper discs.
Type Router sandpaper
Grit Size 400
Brand compatibility Universal
Diameter 150mm
Dim (Ø) 150mm
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot