Bosch 2608901093 EXPERT C470 Router Sandpaper 60 Grit 125mm 5pieces Velcro

MPN
2608901093
Brand
Bosch
EAN-13
4059952544311
Order Code
01-9895
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offer the EXPERT C470 router sandpaper, designed for grinding and sanding applications. Each pack contains five discs with a diameter of 125 mm and a grit size of 60, suitable for efficient material removal. This punched sandpaper is ideal for use with standard grinders to achieve smooth surfaces in woodworking and home improvement projects.
Type Router sandpaper
Grit Size 60
Brand compatibility Universal
Diameter 125mm
Dim (Ø) 125mm
Product colour Yellow
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot