Bosch 2608901092 EXPERT C470 Sandpaper Grit 40 Punched Ø125mm 5pk Velcro

MPN
2608901092
Brand
Bosch
EAN-13
4059952544304
Order Code
01-9894
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch EXPERT C470 grinding disc is a high-quality router sandpaper with a grit size of 40, measuring 125 mm in diameter. This product includes five pieces of punched sandpaper designed for efficient grinding applications, suitable for both professional and DIY projects. It is ideal for robust material removal and surface preparation on various surfaces.
Type Router sandpaper
Grit Size 40
Brand compatibility Universal
Diameter 125mm
Dim (Ø) 125mm
Product colour Yellow
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot