Bosch 2608900965 EXPERTC470 Sandpaper 240Grit 280x230mm Hook and Loop 50 Pack

MPN
2608900965
Brand
Bosch
EAN-13
4059952543031
Order Code
01-9891
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch EXPERT C470 2608900965 is a sandpaper sheet with a grit size of 240. It measures 280 mm by 230 mm and comes in a pack of 50. This high-quality sandpaper is ideal for precise and fine grinding tasks on various surfaces.
Type Sandpaper sheet
Grit Size 240
Width 230mm
Length 280mm
Best uses Removing paint
Depth 280mm
Dim (L x W) 280 mm x 230 mm
Product colour Brown
Product Type Abrasive sheet
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot